Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1607090000Copy
Order Code2077057
Also Known AsSL 3.50/07/90F 3.2SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.160 (CNY25.0408) |
| 10+ | CNY19.380 (CNY21.8994) |
| 100+ | CNY18.550 (CNY20.9615) |
| 250+ | CNY18.180 (CNY20.5434) |
| 500+ | CNY17.810 (CNY20.1253) |
| 1000+ | CNY17.440 (CNY19.7072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.16 (CNY25.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1607090000Copy
Order Code2077057
Also Known AsSL 3.50/07/90F 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions7Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1607090000 is a 7-pole black Terminal Block Header with THT solder connection and 90° outgoing elbow. The SL 3.50/07/90F 3.2SN OR BX header has tinned CuSn contact with PBT insulation. It is pin header for wave soldering in 3.50mm pitch and plugging direction is parallel to the PCB with screw flange housing variant.
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
7Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
