Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1604470000Copy
Manufacturer Standard Lead Time9 weeks
Order Code1121785
Product RangeSL 3.5
Also Known AsSL 3.50/02/180G 3.2SN OR BX
Your Part Number
5,305 In Stock
Need more?
5,305 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.430 (CNY11.7859) |
| 100+ | CNY10.040 (CNY11.3452) |
| 250+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY9.640 (CNY10.8932) |
| 1000+ | CNY9.440 (CNY10.6672) |
| 2500+ | CNY9.240 (CNY10.4412) |
Price for:Each
Minimum: 10
Multiple: 10
CNY104.30 (CNY117.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1604470000Copy
Manufacturer Standard Lead Time9 weeks
Order Code1121785
Product RangeSL 3.5
Also Known AsSL 3.50/02/180G 3.2SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL 3.5
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SL 3.5/2/180G from Weidmuller is an OMNIMATE Signal series SL 3.5mm, through hole 2 position high temperature resistant male terminal block header.
- Black colour insulation
- LCP GF insulating material
- Tin contact surface
- CuSn contact material
- Straight 180° plugging
- Operating temperature range from -50°C to 100°C
- Reflow solder connection onto the PCB
- IP10 touch safe protection
- CSA and EAC approved, UL recognised and IEC 60664-1 standard
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
2Ways
Rated Voltage
300V
Product Range
SL 3.5
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
