Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1597380000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785747
Product RangeOmnimate Signal BL Series
Your Part Number
209 In Stock
Need more?
209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.300 (CNY51.189) |
| 10+ | CNY35.270 (CNY39.8551) |
| 25+ | CNY33.290 (CNY37.6177) |
| 50+ | CNY29.810 (CNY33.6853) |
| 100+ | CNY29.270 (CNY33.0751) |
| 250+ | CNY27.290 (CNY30.8377) |
| 500+ | CNY24.970 (CNY28.2161) |
| 1000+ | CNY22.310 (CNY25.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.30 (CNY51.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597380000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785747
Product RangeOmnimate Signal BL Series
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Voltage320V
Product RangeOmnimate Signal BL Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Voltage
320V
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Product Range
Omnimate Signal BL Series
Technical Docs (2)
Alternatives for 1597380000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
