Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1597370000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785787
Product RangeOmnimate Signal BL Series
Your Part Number
527 In Stock
Need more?
527 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.970 (CNY38.3861) |
| 10+ | CNY26.400 (CNY29.832) |
| 25+ | CNY24.970 (CNY28.2161) |
| 50+ | CNY22.380 (CNY25.2894) |
| 100+ | CNY21.970 (CNY24.8261) |
| 250+ | CNY20.470 (CNY23.1311) |
| 500+ | CNY18.690 (CNY21.1197) |
| 1000+ | CNY16.720 (CNY18.8936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.97 (CNY38.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597370000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2785787
Product RangeOmnimate Signal BL Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Wire Connection MethodScrew
Product RangeOmnimate Signal BL Series
Technical Specifications
No. of Positions
3Ways
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Product Range
Omnimate Signal BL Series
Technical Docs (2)
Alternatives for 1597370000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917
