Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1547680000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674442
Product RangeKlippon A
Also Known AsA2T 2.5 PE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.300 (CNY80.569) |
| 10+ | CNY69.880 (CNY78.9644) |
| 100+ | CNY68.450 (CNY77.3485) |
| 250+ | CNY67.030 (CNY75.7439) |
| 500+ | CNY65.600 (CNY74.128) |
| 1000+ | CNY64.170 (CNY72.5121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.30 (CNY80.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1547680000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674442
Product RangeKlippon A
Also Known AsA2T 2.5 PE
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current300A
Rated Voltage800V
No. of Levels2
Product RangeKlippon A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1547680000 from Weidmuller is a green/yellow colour pluggable terminal block with 4 connections. It is made of wemid material, terminal block has one potential, two level, two clamping points per level and one potential per tier. The wire connection cross section ranges from 28AWG to 12AWG.
- PUSH IN technology, snap-on type of fixing and snap-on type of mounting
- Dimension is 5.1mm x 90mm x 50.5mm (W x H x D)
- Net weight of 16.96g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.14mm² to 2.5mm²
- Rated cross-section of 2.5mm² and rated voltage of 800V
- IEC 60947-7-2 standard and pollution severity 3
- UL E60693, CEcURus approvals
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
Klippon A
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
300A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343
