Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1528230000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2674526
Product RangeKlippon A
Also Known AsZQV 4N/10 BL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.920 (CNY38.3296) |
| 10+ | CNY29.510 (CNY33.3463) |
| 100+ | CNY27.420 (CNY30.9846) |
| 250+ | CNY25.900 (CNY29.267) |
| 500+ | CNY24.870 (CNY28.1031) |
| 1000+ | CNY23.290 (CNY26.3177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.92 (CNY38.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1528230000Copy
Manufacturer Standard Lead Time14 weeks
Order Code2674526
Product RangeKlippon A
Also Known AsZQV 4N/10 BL
Technical Datasheet
For Use WithWeidmuller A Series Terminal Blocks
Accessory TypeCross Connector
Product RangeKlippon A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1528230000 from Weidmuller is a Z series blue colour 10 pole cross connector. This connector has rated current of 32A and it is made of wemid material.
- Dimension is 58.7mm x 27.95mm x 2.8mm (W x H x D)
- Net weight of 7.556g
- Flammability rating meets UL94 -V0
- Plugged fixing type
- Pitch spacing of 6.1mm
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Terminal Blocks
Product Range
Klippon A
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074
