Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1527930000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674523
Product RangeKlippon Z
Also Known AsZQV 4N/2
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.120 (CNY8.0456) |
| 100+ | CNY6.220 (CNY7.0286) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.980 (CNY6.7574) |
| 2500+ | CNY5.850 (CNY6.6105) |
| 5000+ | CNY5.730 (CNY6.4749) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.20 (CNY80.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1527930000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674523
Product RangeKlippon Z
Also Known AsZQV 4N/2
Technical Datasheet
For Use WithWeidmuller maxGUARD Feed-In Modules
Accessory TypeCross Connector
Product RangeKlippon Z
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1527930000 from Weidmuller is a Z series orange colour 2 pole cross connector. This connector has rated current of 32A and it is made of wemid material.
- Dimension is 9.9mm x 27.95mm x 2.8mm (W x H x D)
- Net weight of 1.371g
- Flammability rating meets UL94-V0
- Plugged fixing
Applications
Industrial
Technical Specifications
For Use With
Weidmuller maxGUARD Feed-In Modules
Product Range
Klippon Z
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
