Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1527160000Copy
Order Code3594372
Product RangeOmnimate Signal BLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY49.550 (CNY55.9915) |
| 100+ | CNY48.590 (CNY54.9067) |
| 250+ | CNY45.010 (CNY50.8613) |
| 500+ | CNY40.670 (CNY45.9571) |
| 1000+ | CNY35.790 (CNY40.4427) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,477.50 (CNY2,799.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1527160000Copy
Order Code3594372
Product RangeOmnimate Signal BLZ Series
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions9Ways
Rated Current19A
Rated Voltage400V
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Block OrientationScrew Clamp Right Angle
Product RangeOmnimate Signal BLZ Series
Technical Specifications
Gender
Socket
No. of Positions
9Ways
Rated Voltage
400V
Wire Connection Method
Screw
Product Range
Omnimate Signal BLZ Series
Pitch Spacing
5.08mm
Rated Current
19A
Conductor Area CSA
2.5mm²
Block Orientation
Screw Clamp Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01505
