Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1526660000Copy
Order Code1729299
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Alternatives for 1526660000
7 Products Found
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Wire Connection Method
Screw
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
