Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1514400000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674470
Product RangeKlippon A
Also Known AsAEP 2C 2.5
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.010 (CNY4.5313) |
| 250+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.850 (CNY4.3505) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2500+ | CNY3.690 (CNY4.1697) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.90 (CNY51.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1514400000Copy
Manufacturer Standard Lead Time9 weeks
Order Code2674470
Product RangeKlippon A
Also Known AsAEP 2C 2.5
Technical Datasheet
For Use WithWeidmuller A Series Pluggable Terminal Blocks
Accessory TypeEnd Plate
Product RangeKlippon A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1514400000 from Weidmuller is an A-series dark beige colour end plate with snap-in pegs. It is made of wemid material.
- Dimension is 2.1mm x 52.76mm x 29.1mm (W x H x D)
- Net weight of 1.86g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- Snap-on mounting
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Pluggable Terminal Blocks
Product Range
Klippon A
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
