Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1513770000Copy
Order Code2674463
Product RangeKlippon A
Also Known AsAPG 2.5/10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.540 (CNY94.4002) |
| 10+ | CNY74.270 (CNY83.9251) |
| 100+ | CNY68.640 (CNY77.5632) |
| 250+ | CNY65.140 (CNY73.6082) |
| 500+ | CNY63.070 (CNY71.2691) |
| 1000+ | CNY59.310 (CNY67.0203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.54 (CNY94.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1513770000Copy
Order Code2674463
Product RangeKlippon A
Also Known AsAPG 2.5/10
Technical Datasheet
Pitch Spacing-
No. of Positions10Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
Product RangeKlippon A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
10Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
Klippon A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696
