
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.460 (CNY45.7198) |
| 10+ | CNY36.950 (CNY41.7535) |
| 100+ | CNY33.700 (CNY38.081) |
| 250+ | CNY31.650 (CNY35.7645) |
| 500+ | CNY29.860 (CNY33.7418) |
| 1000+ | CNY29.270 (CNY33.0751) |
Product Information
Product Overview
The SL 5.08 series Male Header optimized for wave soldering. This male header in 5 and 5.08mm pitch with the characteristics wave design in the mating face is the standard headers used in industrial automation. It can be maximize connection density by using double level male headers together with your choice of connection systems on the field side. The gold-plated male header has gold-plating on the functional surfaces but not on the solder surfaces. It prevents contamination of the solder bath. The pin headers provide space for labelling and can be coded.
- Increased density for device connections
- Vibration-proof connection between male header and female plug
Applications
Industrial, Automation & Process Control
Technical Specifications
Wire-to-Board
1Rows
Through Hole
Shrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
5.08mm
14Contacts
SL 5.08
-
PCB Header
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
