Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1508060000Copy
Manufacturer Standard Lead Time25 weeks
Order Code1866444
Product RangeSL 5.08
Also Known AsSL 5.08/02/90 3.2SN OR BX, GTIN UPC EAN: 4008190189006
Your Part Number
17,479 In Stock
Need more?
17,479 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1508060000Copy
Manufacturer Standard Lead Time25 weeks
Order Code1866444
Product RangeSL 5.08
Also Known AsSL 5.08/02/90 3.2SN OR BX, GTIN UPC EAN: 4008190189006
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeSL 5.08
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
The 1508060000 from Weidmuller is a 5.08mm pitch OMNIMATE signal series male header with 90° outlet direction. It is a single row, 2 pole, shrouded, open side male header with solder connection. The solder pin length is optimised for wave flow soldering.
- Polybutylene terephthalate orange colour insulator
- CuSn with tinned contact
- Rated at IEC is 400V/18A
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.08mm
No. of Contacts
2Contacts
Product Range
SL 5.08
Contact Material
-
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
