Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1478140000Copy
Manufacturer Standard Lead Time22 weeks
Order Code2723425
Product RangePROmax Series
Also Known AsPRO MAX 480W 24V 20A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,701.190 (CNY3,052.3447) |
| 5+ | CNY2,647.170 (CNY2,991.3021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,701.19 (CNY3,052.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1478140000Copy
Manufacturer Standard Lead Time22 weeks
Order Code2723425
Product RangePROmax Series
Also Known AsPRO MAX 480W 24V 20A
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePROmax Series
SVHCLead (23-Jan-2024)
Product Overview
The 1478140000 from Weidmuller is a 480W, 24V & 20A switch mode power supply unit. It features horizontal on TS35 mounting rail, 50mm of clearance at top & bottom for air circulation, can mount side by side with no space in between and LED red/green and relay (≥21.6 V DC LED green, relay on/ ≤ 20.6 LED red, relay off) status indication.
- Dimension is 90mm x 130mm x 150mm ( W x H x D)
- Operating temperature range from -25°C to 70°C
- Screw connection, III surge voltage category
- Current limiting is greater than 120% IN
- Degree of efficiency is 92%
- Metal, corrosion resistant housing version, MTBF <gt/>500.000h (25°C, IEC 61709)
- IP20 protection degree
- Conductor cross section range from 26AWG to 10AWG (input) and 26AWG to 10AWG (output)
- GERMLLOYD 61934-14, cULus E258476, cULusEX E470829VOL1SEC2, cURus E255651 approved
- Series switching capability and short circuit protection
Applications
System Monitoring
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 277V AC
Product Range
PROmax Series
Technical Docs (1)
Alternatives for 1478140000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.167
