Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1427960000
Order Code3972920
Product RangeFrontCom Micro Series
Also Known AsIE-FCM-USB-3.0-A
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.420 (CNY295.4046) |
| 5+ | CNY228.740 (CNY258.4762) |
| 10+ | CNY189.520 (CNY214.1576) |
| 25+ | CNY185.730 (CNY209.8749) |
| 50+ | CNY181.940 (CNY205.5922) |
| 100+ | CNY178.150 (CNY201.3095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.42 (CNY295.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1427960000
Order Code3972920
Product RangeFrontCom Micro Series
Also Known AsIE-FCM-USB-3.0-A
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP65
Product RangeFrontCom Micro Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
FrontCom Micro Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP65
Contact Material
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
