Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY494.660 (CNY558.9658) |
| 10+ | CNY492.040 (CNY556.0052) |
| 25+ | CNY476.280 (CNY538.1964) |
| 50+ | CNY426.530 (CNY481.9789) |
| 100+ | CNY397.700 (CNY449.401) |
| 250+ | CNY382.010 (CNY431.6713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY494.66 (CNY558.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1423240000.Copy
Order Code3218206
Technical Datasheet
LegendBlank (No Legend)
Marker Dimensions7.6mm x 13m
Legend Colour-
Marker ColourYellow
Product Range-
Technical Specifications
Legend
Blank (No Legend)
Legend Colour
-
Product Range
-
Marker Dimensions
7.6mm x 13m
Marker Colour
Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155131
