Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1376330000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3550657
Product RangeOMNIMATE BL
Also Known AsBLL 3.50/04/180 3.2SN OR TU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.900 (CNY52.997) |
| 10+ | CNY41.040 (CNY46.3752) |
| 100+ | CNY34.000 (CNY38.420) |
| 250+ | CNY33.320 (CNY37.6516) |
| 500+ | CNY32.640 (CNY36.8832) |
| 1000+ | CNY31.960 (CNY36.1148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1376330000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3550657
Product RangeOMNIMATE BL
Also Known AsBLL 3.50/04/180 3.2SN OR TU
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Ways
Rated Current15.1A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE BL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
320V
Product Range
OMNIMATE BL
Pitch Spacing
3.5mm
Rated Current
15.1A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
