Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1306050000Copy
Manufacturer Standard Lead Time16 weeks
Order Code561587
Also Known AsKLIPPON POK 121209 EX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.910 (CNY989.7783) |
| 5+ | CNY752.650 (CNY850.4945) |
| 10+ | CNY727.910 (CNY822.5383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.91 (CNY989.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1306050000Copy
Manufacturer Standard Lead Time16 weeks
Order Code561587
Also Known AsKLIPPON POK 121209 EX
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric120mm
External Width - Metric122mm
External Depth - Metric90mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial4.8"
External Depth - Imperial3.54"
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 1306050000 is a Klippon® POK Enclosure made of fibreglass reinforced polyester offers a high-quality solution for protecting electrical components. The KLIPPON POK 121209 EX glass-fibre reinforced polyester enclosure of the Klippon® POK range offers a high-quality solution for protecting electrical components. This enclosure is ideal wherever corrosion resistance, shock resistance and a high degree of protection are required.
- Cover with stainless steel screws in cross-head/slotted design
- Moulded gasket made of silicone or chloroprene
- Fixing holes outside the sealed area
- Mounting directly in the enclosure or using an internal mounting plate
- Direct wall mounting possible using fixing holes or mounting feet
- Fastening thread to attach mounting rails and plates
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
4.72"
External Depth - Imperial
3.54"
SVHC
Lead (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
122mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
