Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1222210010
Order Code2723433
Also Known AsCP M DM20
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1222210010
Order Code2723433
Also Known AsCP M DM20
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width34mm
Height130mm
Depth150mm
Input Voltage DC Min18V
Input Voltage DC Max30V
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
34mm
Depth
150mm
Input Voltage DC Max
30V
SVHC
Lead (17-Jan-2023)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
130mm
Input Voltage DC Min
18V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
