Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1216100000Copy
Order Code1361665
Product RangeHE Series
Also Known AsHDC HE 16 FS 17-32
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.650 (CNY129.5545) |
| 10+ | CNY111.710 (CNY126.2323) |
| 25+ | CNY108.780 (CNY122.9214) |
| 100+ | CNY107.110 (CNY121.0343) |
| 250+ | CNY104.060 (CNY117.5878) |
| 500+ | CNY101.980 (CNY115.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.65 (CNY129.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1216100000Copy
Order Code1361665
Product RangeHE Series
Also Known AsHDC HE 16 FS 17-32
Technical Datasheet
Product RangeHE Series
Connector MountingPanel Mount
No. of Rows2Rows
Contact GenderSocket
Current Rating16A
Contact Termination TypeScrew
Connector Shell Size6
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HE Series
No. of Rows
2Rows
Gender
Receptacle
Contact Termination Type
Screw
SVHC
Lead (23-Jan-2024)
Connector Mounting
Panel Mount
Contact Gender
Socket
Current Rating
16A
Connector Shell Size
6
Technical Docs (2)
Alternatives for 1216100000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
