Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1149500000Copy
Order Code3593653
Product RangeOmnimate Signal SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY13.170 (CNY14.8821) |
| 100+ | CNY12.900 (CNY14.577) |
| 250+ | CNY11.400 (CNY12.882) |
| 500+ | CNY10.510 (CNY11.8763) |
| 1000+ | CNY9.550 (CNY10.7915) |
Price for:Each
Minimum: 50
Multiple: 50
CNY658.50 (CNY744.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1149500000Copy
Order Code3593653
Product RangeOmnimate Signal SL Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
Rated Current24A
Product RangeOmnimate Signal SL Series
Technical Specifications
Gender
Header
Rated Current
24A
Pitch Spacing
5.08mm
Product Range
Omnimate Signal SL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002186
