Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1146950000Copy
Order Code2509489
Product RangeOmnimate Signal SL
Also Known AsSL 5.08HC/12/180G 3.2SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.230 (CNY34.1599) |
| 10+ | CNY26.940 (CNY30.4422) |
| 100+ | CNY24.640 (CNY27.8432) |
| 250+ | CNY23.560 (CNY26.6228) |
| 500+ | CNY22.760 (CNY25.7188) |
| 1000+ | CNY21.470 (CNY24.2611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.23 (CNY34.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1146950000Copy
Order Code2509489
Product RangeOmnimate Signal SL
Also Known AsSL 5.08HC/12/180G 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions12Ways
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOmnimate Signal SL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1146950000 is a 12-pole orange Terminal Block Header with THT solder connection and 180° outgoing elbow. The SL 5.08HC/12/180G 3.2SN OR BX header has tinned Cu-Leg contact and glass-fibre-reinforced plastic with straight wire outlet and optimised for wave soldering. The flange variant (F) can be screwed onto the respective counter piece or the circuit board. There is no need for an extra screw to connect the circuit board when the solder flange (LF) version is used. This also protects the solder points from mechanical strain.
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
12Ways
Rated Voltage
400V
Product Range
Omnimate Signal SL
Pitch Spacing
5.08mm
Rated Current
24A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00484
