Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1127170000.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3218204
Product RangeTERM Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.940 (CNY294.8622) |
| 5+ | CNY251.230 (CNY283.8899) |
| 10+ | CNY241.530 (CNY272.9289) |
| 25+ | CNY240.660 (CNY271.9458) |
| 50+ | CNY239.790 (CNY270.9627) |
| 100+ | CNY238.920 (CNY269.9796) |
| 250+ | CNY238.050 (CNY268.9965) |
| 5000+ | CNY237.180 (CNY268.0134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.94 (CNY294.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1127170000.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3218204
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max33VDC
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Max24VDC
Product RangeTERM Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
33VDC
Operating Voltage Min
3VDC
Product Range
TERM Series
Load Current
2A
Switching Mode
DC Switch
Control Voltage Max
24VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03334
