Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1123550000
Order Code3219632
Product RangeTERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY230.740 (CNY260.7362) |
| 25+ | CNY223.040 (CNY252.0352) |
| 50+ | CNY212.100 (CNY239.673) |
| 100+ | CNY203.290 (CNY229.7177) |
| 250+ | CNY194.480 (CNY219.7624) |
| 500+ | CNY190.000 (CNY214.700) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,307.40 (CNY2,607.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1123550000
Order Code3219632
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact MaterialSilver Nickel
Coil Resistance-
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Material
Silver Nickel
Coil Voltage
120VAC
Product Range
TERM Series
Coil Type
AC
Relay Terminals
Screw
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061281
