Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1114720000
Order Code3593021
Product RangeW Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.070 (CNY80.3091) |
| 10+ | CNY55.410 (CNY62.6133) |
| 100+ | CNY47.170 (CNY53.3021) |
| 250+ | CNY45.130 (CNY50.9969) |
| 500+ | CNY43.710 (CNY49.3923) |
| 1000+ | CNY41.830 (CNY47.2679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.07 (CNY80.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1114720000
Order Code3593021
Product RangeW Series
Technical Datasheet
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
No. of Levels1
Product RangeW Series
Technical Specifications
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Product Range
W Series
Conductor Area CSA
4mm²
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
