Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1053660000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2101936
Also Known AsWQV 2.5/2
Your Part Number
579 In Stock
400 more incoming. You can reserve stock now
579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.800 (CNY13.334) |
| 10+ | CNY10.320 (CNY11.6616) |
| 100+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY9.910 (CNY11.1983) |
| 1000+ | CNY9.710 (CNY10.9723) |
| 2500+ | CNY9.500 (CNY10.735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.80 (CNY13.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1053660000Copy
Manufacturer Standard Lead Time12 weeks
Order Code2101936
Also Known AsWQV 2.5/2
Technical Datasheet
Accessory TypeJumper
For Use WithTerminals
No. of Positions2Ways
Pitch Spacing5.1mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1053660000 is a 2-pole 5.1mm Terminal Block Jumper for W series. The WQV 2.5/2 cross-connector is available in yellow colour. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1053660000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
