Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1052460000..Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337490
Product RangeW Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.300 (CNY81.699) |
| 40+ | CNY69.340 (CNY78.3542) |
| 100+ | CNY65.560 (CNY74.0828) |
| 200+ | CNY64.280 (CNY72.6364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.30 (CNY81.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1052460000..Copy
Manufacturer Standard Lead Time4 weeks
Order Code4337490
Product RangeW Series
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 10 Feed-Thru Terminal Blocks
No. of Positions10Ways
Pitch Spacing10mm
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
W Series
For Use With
WDU 10 Feed-Thru Terminal Blocks
Pitch Spacing
10mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
