Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1040860000Copy
Order Code2077237
Also Known AsSCDN 3.81/16/90G 3.2SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.870 (CNY106.0731) |
| 10+ | CNY83.650 (CNY94.5245) |
| 100+ | CNY76.500 (CNY86.445) |
| 250+ | CNY73.150 (CNY82.6595) |
| 500+ | CNY70.670 (CNY79.8571) |
| 1000+ | CNY66.650 (CNY75.3145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.87 (CNY106.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1040860000Copy
Order Code2077237
Also Known AsSCDN 3.81/16/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions16Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
16Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 1040860000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
