Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1040400000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4336312
Product RangeType WDU 35N
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.820 (CNY90.1966) |
| 10+ | CNY71.120 (CNY80.3656) |
| 25+ | CNY67.480 (CNY76.2524) |
| 50+ | CNY64.580 (CNY72.9754) |
| 100+ | CNY63.500 (CNY71.755) |
| 250+ | CNY61.700 (CNY69.721) |
| 500+ | CNY59.900 (CNY67.687) |
| 1000+ | CNY58.100 (CNY65.653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.82 (CNY90.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1040400000Copy
Manufacturer Standard Lead Time12 weeks
Order Code4336312
Product RangeType WDU 35N
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage500V
No. of Levels2
Product RangeType WDU 35N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
Type WDU 35N
Wire Size AWG Min
22AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
