Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1037800000.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2501141
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.880 (CNY20.2044) |
| 10+ | CNY13.780 (CNY15.5714) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY11.460 (CNY12.9498) |
| 250+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.88 (CNY20.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1037800000.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2501141
Technical Datasheet
Wire Size AWG Min26AWG
Conductor Area CSA6mm²
Rated Current35A
No. of Levels1
Product Range-
Technical Specifications
Wire Size AWG Min
26AWG
Rated Current
35A
Product Range
-
Conductor Area CSA
6mm²
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
