Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1030970000Copy
Order Code3551899
Product RangeOMNIMATE SC
Also Known AsSCD-THR 3.81/08/180G 3.2SN BK BX
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.490 (CNY36.7137) |
| 10+ | CNY28.440 (CNY32.1372) |
| 100+ | CNY23.560 (CNY26.6228) |
| 250+ | CNY23.090 (CNY26.0917) |
| 500+ | CNY22.610 (CNY25.5493) |
| 1000+ | CNY22.150 (CNY25.0295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.49 (CNY36.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1030970000Copy
Order Code3551899
Product RangeOMNIMATE SC
Also Known AsSCD-THR 3.81/08/180G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions8Ways
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE SC
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
320V
Product Range
OMNIMATE SC
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
