Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1024300000..Copy
Manufacturer Standard Lead Time14 weeks
Order Code4336238
Your Part Number
713 In Stock
Need more?
713 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.170 (CNY113.1921) |
| 10+ | CNY95.960 (CNY108.4348) |
| 25+ | CNY86.990 (CNY98.2987) |
| 50+ | CNY84.880 (CNY95.9144) |
| 100+ | CNY78.490 (CNY88.6937) |
| 250+ | CNY70.880 (CNY80.0944) |
| 500+ | CNY68.370 (CNY77.2581) |
| 1000+ | CNY67.280 (CNY76.0264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.17 (CNY113.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1024300000..Copy
Manufacturer Standard Lead Time14 weeks
Order Code4336238
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016937
