Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1020160000..Copy
Manufacturer Standard Lead Time5 weeks
Order Code4336237
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.880 (CNY20.2044) |
| 10+ | CNY13.780 (CNY15.5714) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY11.460 (CNY12.9498) |
| 250+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.88 (CNY20.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020160000..Copy
Manufacturer Standard Lead Time5 weeks
Order Code4336237
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
