
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.560 (CNY128.3228) |
| 5+ | CNY97.660 (CNY110.3558) |
| 10+ | CNY90.430 (CNY102.1859) |
| 20+ | CNY84.190 (CNY95.1347) |
| 50+ | CNY82.510 (CNY93.2363) |
Product Information
Product Overview
The 1019570000 is a black type-A flange USB Adaptor made of PC housing. The IE-BI-USB-A adaptor has 360° all-round enclosure shielding. FrontCom® Vario integrates multiple functions in only one single frame. The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom® Vario offers a number of unique product features that will make the project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom® Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP65 protection class.
- ≤30mΩ Contact resistance
- ≥1000MΩ Insulation resistance
- IP67 Protection rating
- ≥1500 Plugging cycles
- ≥500VDC Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
USB Type A Receptacle
-
-
-
USB Type A Receptacle
IP67
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
