
90 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.980 (CNY40.6574) |
| 10+ | CNY31.480 (CNY35.5724) |
| 100+ | CNY30.110 (CNY34.0243) |
| 250+ | CNY29.510 (CNY33.3463) |
| 500+ | CNY28.910 (CNY32.6683) |
| 1000+ | CNY28.310 (CNY31.9903) |
Product Information
Product Overview
The 1013450000 is a 4-pole black female PCB Plug-in Connector with push-in wire connection. The BLF 5.08HC/04/180 SN BK BX connector has tinned CuSn contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The BLF 5.08HC PUSH IN version of the BLZP 5.08HC female connector is not only different in terms of connection system; it also has a more compact design. Weidmüllers innovative PUSH IN spring connection system stands for the future of easy and tool-free wire connection. In terms of versatility, the BLF 5.08HC offers just as much as the version which served as a model. The 3 tested-and-proven wire outlet directions provide the usual flexibility for application-specific design, 4 flange variations and the patented release latch allow the locking concept to be based on the requirements of the user.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 4.5mΩ Volume resistance
- IP20 Protection
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
5.08mm
26AWG to 12AWG
12AWG
Push In
300V
No SVHC (23-Jan-2024)
4Ways
26AWG
2.5mm²
10A
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
