Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No101000 WPE2.5Copy
Order Code1131792
Also Known As1010000000
Your Part Number
1,737 In Stock
Need more?
1,737 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.430 (CNY82.9759) |
| 10+ | CNY64.250 (CNY72.6025) |
| 100+ | CNY62.970 (CNY71.1561) |
| 250+ | CNY61.680 (CNY69.6984) |
| 500+ | CNY60.400 (CNY68.252) |
| 1000+ | CNY59.110 (CNY66.7943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.43 (CNY82.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No101000 WPE2.5Copy
Order Code1131792
Also Known As1010000000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 101000 WPE2.5 from Weidmuller is a DIN rail PE terminal block with screw connection. This terminal block is made of wemid (PA 66) material and suitable for wire size ranging from 22AWG to 12AWG in green/yellow colour.
- UL, CE and CSA approved
- UL94 V-0 flammability rating
- Dimension of terminal block is 46.5mm x 60mm x 5.1mm (D x H x W)
- Continuous operating temperature range from -50°C to 120°C
- Weight of 18.86g
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
