Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1002180000Copy
Manufacturer Standard Lead Time13 weeks
Order Code2884821
Product RangeOMNIMATE Signal BL
Also Known AsBLF 5.08HC/11/90F SN OR BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.920 (CNY92.5696) |
| 10+ | CNY72.320 (CNY81.7216) |
| 100+ | CNY66.880 (CNY75.5744) |
| 250+ | CNY63.420 (CNY71.6646) |
| 500+ | CNY61.380 (CNY69.3594) |
| 1000+ | CNY56.680 (CNY64.0484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.92 (CNY92.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1002180000Copy
Manufacturer Standard Lead Time13 weeks
Order Code2884821
Product RangeOMNIMATE Signal BL
Also Known AsBLF 5.08HC/11/90F SN OR BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions11Ways
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage400V
Product RangeOMNIMATE Signal BL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
400V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
11Ways
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
OMNIMATE Signal BL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
