Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0690700000..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1385351
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
495 In Stock
Need more?
495 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.180 (CNY228.4634) |
| 10+ | CNY193.310 (CNY218.4403) |
| 25+ | CNY186.220 (CNY210.4286) |
| 50+ | CNY171.140 (CNY193.3882) |
| 100+ | CNY161.390 (CNY182.3707) |
| 250+ | CNY151.630 (CNY171.3419) |
| 500+ | CNY146.310 (CNY165.3303) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY202.18 (CNY228.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0690700000..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1385351
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourOrange
Product RangeTUK SGACK902S Keystone Coupler
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
TUK SGACK902S Keystone Coupler
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 0690700000..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
