Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No068746 DKT4/35Copy
Manufacturer Standard Lead Time12 weeks
Order Code1131752
Also Known As0687460000
Your Part Number
2,256 In Stock
Need more?
2,256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.290 (CNY94.1177) |
| 10+ | CNY72.880 (CNY82.3544) |
| 25+ | CNY71.430 (CNY80.7159) |
| 100+ | CNY69.970 (CNY79.0661) |
| 250+ | CNY68.510 (CNY77.4163) |
| 500+ | CNY67.050 (CNY75.7665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.29 (CNY94.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No068746 DKT4/35Copy
Manufacturer Standard Lead Time12 weeks
Order Code1131752
Also Known As0687460000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage400V
No. of Levels2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 068746 DKT4/35 is a Disconnect Terminal with 4mm² wire cross section area. Screw connection and M3 clamping screw and 9mm stripping length. Beige colour, TS 35 rail mount and snap-on mounting. The 0687460000 DKT 4/35 disconnect terminal accepts 26AWG minimum to 10AWG maximum wire size. Disconnect terminals enable circuits to be quickly and safely isolated, e.g. in order to carry out maintenance or repair work.
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
10A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01544
