Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No066106 EK2.5/35Copy
Order Code1131757
Also Known As0661060000
Your Part Number
No Longer Manufactured
Product Information
Alternatives for 066106 EK2.5/35
1 Product Found
Product Overview
The 066106 EK2.5/35 is a 2-position 1-level DIN rail Terminal Block with PA 66 (polyamide 66) and yellow, green colour. Screw connection with PE connection closed, closed open side, screwed type mounting. 2.5mm² conductor cross-section, flexible plus plastic collar maximum connection, M2.5 clamping screw and A3 gauge and 26 to 12AWG wire size.
- UL94V2 Flammability rating
- 8kV Rated surge voltage
- 1.33mΩ Volume resistance
- 0.4 to 0.6Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
