Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No064276 DK4D/32Copy
Manufacturer Standard Lead Time14 weeks
Order Code1131765
Also Known As0642760000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.190 (CNY141.4647) |
| 10+ | CNY103.890 (CNY117.3957) |
| 25+ | CNY91.280 (CNY103.1464) |
| 100+ | CNY86.740 (CNY98.0162) |
| 250+ | CNY85.660 (CNY96.7958) |
| 500+ | CNY83.320 (CNY94.1516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.19 (CNY141.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No064276 DK4D/32Copy
Manufacturer Standard Lead Time14 weeks
Order Code1131765
Also Known As0642760000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage380V
No. of Levels2
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
380V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
10A
No. of Levels
2
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01324
