Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No060826 SAK35N/35Copy
Manufacturer Standard Lead Time15 weeks
Order Code1131747
Also Known As0608260000
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.980 (CNY153.6574) |
| 10+ | CNY112.840 (CNY127.5092) |
| 25+ | CNY99.140 (CNY112.0282) |
| 100+ | CNY94.210 (CNY106.4573) |
| 250+ | CNY93.040 (CNY105.1352) |
| 500+ | CNY90.490 (CNY102.2537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.98 (CNY153.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No060826 SAK35N/35Copy
Manufacturer Standard Lead Time15 weeks
Order Code1131747
Also Known As0608260000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current105A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 060826 SAK35N/35 is a 2-way Modular Feed-through Terminal made of PA 66. The SAK 35N/35 feed-through terminal accepts 12 to 2AWG wire. The SAK series feed-through terminal satisfies the requirements of IEC 60947-1. The inconspicuous insulators with "clamping function" for electrical conductors are designed based on a wealth of sound knowledge and experience. This is necessary because every day modular terminals carry out the most diverse functions under adverse conditions. The connection systems are chosen to suit the respective applications.
- Beige/yellow color
- UL94V-2 Flammability rating
- No-maintenance, vibration-proof screw connection
- Low voltage drop and gas-tight contact point
- Clamping point suitable for a wide range of cross-sections
- Clamped mounting
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
16mm²
Rated Current
105A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
