Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No059016 DK4Q/35Copy
Manufacturer Standard Lead Time22 weeks
Order Code1131750
Also Known As0590160000
Your Part Number
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.040 (CNY118.6952) |
| 10+ | CNY91.910 (CNY103.8583) |
| 100+ | CNY90.080 (CNY101.7904) |
| 250+ | CNY88.240 (CNY99.7112) |
| 500+ | CNY86.400 (CNY97.632) |
| 1000+ | CNY84.560 (CNY95.5528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.04 (CNY118.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No059016 DK4Q/35Copy
Manufacturer Standard Lead Time22 weeks
Order Code1131750
Also Known As0590160000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current27A
Rated Voltage300V
No. of Levels2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 059016 DK4Q/35 is a 4-position 2-level feed through double tier DIN rail Terminal Block with PA 66 (polyamide 66) and beige/yellow colour. Screw connection, for screwable cross-connection, one end without connector, TS35 mounting rail and snap-on type mounting. Right open side, 2.5mm² conductor cross-section, flexible plus plastic collar maximum connection, M3 clamping screw and A3 gauge. With twin wire-end ferrules ZH 0.5 to ZH 2.5 and 26 to 10AWG wire size.
- UL94V2 Flammability rating
- 6kV Rated surge voltage
- 1mΩ Volume resistance
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
27A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01296
