Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No047436 EK2.5Copy
Manufacturer Standard Lead Time13 weeks
Order Code1131700
Also Known As0474360000
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.510 (CNY135.0463) |
| 10+ | CNY104.570 (CNY118.1641) |
| 100+ | CNY102.480 (CNY115.8024) |
| 250+ | CNY100.390 (CNY113.4407) |
| 500+ | CNY98.300 (CNY111.079) |
| 1000+ | CNY96.210 (CNY108.7173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.51 (CNY135.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No047436 EK2.5Copy
Manufacturer Standard Lead Time13 weeks
Order Code1131700
Also Known As0474360000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current60A
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 047436 EK2.5 is a 2-position direct-mount green/yellow PE Terminal made up of PA66 housing with screw connection. This terminal accepts 2.5mm² wire size. The high reliability design of the Klippon® terminal block with clamping yoke connections make planning easer and optimises operational safety.
- TS32 Mounting rail
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
60A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
