Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0463100000
Order Code3021483
Also Known AsH1,5/14 R
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0463100000
Order Code3021483
Also Known AsH1,5/14 R
Technical Datasheet
Wire Ferrule TypeSingle Wire
Insulator ColourRed
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal Plating-
Alternatives for 0463100000
3 Products Found
Product Overview
The 0463100000 is a red insulated Wire End Ferrule Terminal with tin-plated copper contacts. The H1,5/14 R wire end ferrule features crimp termination and 16AWG wire size.
- 10mm Stripping length
Technical Specifications
Wire Ferrule Type
Single Wire
Product Range
-
Terminal Material
Copper
Insulator Colour
Red
Insulator Material
PP (Polypropylene)
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
