Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No0462900000
Order Code3021478
Also Known AsH0,75/14 W
Your Part Number
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0462900000
Order Code3021478
Also Known AsH0,75/14 W
Technical Datasheet
Wire Ferrule TypeSingle Wire
Insulator ColourWhite
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal Plating-
Alternatives for 0462900000
1 Product Found
Product Overview
The 0462900000 is a Ferrule Terminal with white PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 0.75mm² conductor cross-section and 18AWG wire size.
- 8mm Stripping length
- 2.8mm Collar size
Technical Specifications
Wire Ferrule Type
Single Wire
Product Range
-
Terminal Material
Copper
Insulator Colour
White
Insulator Material
PP (Polypropylene)
Terminal Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
