Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No038026 AKE4Copy
Order Code1131729
Also Known As0380260000
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.410 (CNY90.8633) |
| 10+ | CNY55.750 (CNY62.9975) |
| 100+ | CNY43.140 (CNY48.7482) |
| 250+ | CNY41.190 (CNY46.5447) |
| 500+ | CNY39.430 (CNY44.5559) |
| 1000+ | CNY37.650 (CNY42.5445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.41 (CNY90.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No038026 AKE4Copy
Order Code1131729
Also Known As0380260000
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 038026 AKE4 from Weidmuller is a SAK series PE terminal block with screw connection. This terminal block has 1 level and 2 clamping point per level with polyamide (PA 66) housing material. It is suitable for wire size ranging from 26AWG to 12AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-2
- Dimension is 34.5mm x 32mm x 7mm (D x H x W)
- Net weight is 11.479g
- Yellow, green colour terminal block
- Continuous operating temperature range from -50°C to 100°C
- TS 15 mounting rail
- Rated cross section of 4mm²
- Pollution severity is 3 and meets EAC, CE, IECEX - SIRA standards
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
