Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No035546 DK4Copy
Manufacturer Standard Lead Time14 weeks
Order Code1131702
Also Known As0355460000
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.730 (CNY62.9749) |
| 10+ | CNY41.630 (CNY47.0419) |
| 100+ | CNY35.330 (CNY39.9229) |
| 250+ | CNY33.990 (CNY38.4087) |
| 500+ | CNY32.860 (CNY37.1318) |
| 1000+ | CNY32.400 (CNY36.612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.73 (CNY62.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No035546 DK4Copy
Manufacturer Standard Lead Time14 weeks
Order Code1131702
Also Known As0355460000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage500V
No. of Levels2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 035546 DK4 is a 4-position 2-level feed through double tier DIN rail Terminal Block with PA 66 (polyamide 66) and beige/yellow colour. Screw connection, for screwable cross-connection, one end without connector, TS32 mounting rail and Clamped type mounting. Right open side, 2.5mm² conductor cross-section, flexible plus plastic collar maximum connection, M3 clamping screw and A3 gauge. With twin wire-end ferrules ZH 0.5 to ZH 2.5 and 26 to 12AWG wire size.
- UL94V2 Flammability rating
- 6kV Rated surge voltage
- 1mΩ Volume resistance
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
