Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No033720 Q4 (SAK2.5)Copy
Manufacturer Standard Lead Time13 weeks
Order Code1131708
Also Known As0337200000
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.470 (CNY40.0811) |
| 10+ | CNY31.030 (CNY35.0639) |
| 100+ | CNY30.410 (CNY34.3633) |
| 250+ | CNY29.790 (CNY33.6627) |
| 500+ | CNY29.170 (CNY32.9621) |
| 1000+ | CNY28.550 (CNY32.2615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.47 (CNY40.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No033720 Q4 (SAK2.5)Copy
Manufacturer Standard Lead Time13 weeks
Order Code1131708
Also Known As0337200000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK2.5 Terminals
No. of Positions4Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Ways
Product Range
-
For Use With
SAK2.5 Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
