Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No033650 Q3Copy
Order Code1131733
Also Known As0336500000
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.280 (CNY34.2164) |
| 10+ | CNY26.490 (CNY29.9337) |
| 100+ | CNY25.970 (CNY29.3461) |
| 250+ | CNY25.440 (CNY28.7472) |
| 500+ | CNY24.910 (CNY28.1483) |
| 1000+ | CNY24.380 (CNY27.5494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.28 (CNY34.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No033650 Q3Copy
Order Code1131733
Also Known As0336500000
Technical Datasheet
Accessory TypeJumper
For Use WithDK4, DK4Q/35 Terminals
No. of Positions3Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 033650 Q3 is a 3-way grey direct-mounting Cross-Connector Jumper with screwed fixing for use with the DK4 and DK4Q/35 terminals. The Q 3 AKZ4 jumper has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® connect provides a proven response to a range of different requirements.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Ways
Product Range
-
For Use With
DK4, DK4Q/35 Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
